CAD | USD
Favorite

Price & Procurement
43,505 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.56200 $5.62
100 0.36670 $36.67
500 0.26354 $131.77
1,000 0.20625 $206.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 350-2072-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.19183
  • Cut Tape (CT)  : 350-2072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,505 - Immediate
  • Unit Price: $0.83000
  • Out of Bounds : 5988510202F-ND
  • Minimum Quantity: 3,340  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.32125

5988510207F

Datasheet
Digi-Key Part Number 350-2072-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5988510207F
Copy  
Description LED GREEN/RED CLEAR 1208 SMD R/A
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead

Copy  
Documents & Media
Datasheets 598 Series SMD Bi-Color RA
LED SMD Selector Guide
Mfg CAD Models 59885x020xF.igs
59885x020xF.stp
PCN Obsolescence/ EOL 598 Series Feb/2009
HTML Datasheet LED SMD Selector Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 598
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd Green, 60mcd Red
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 160°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 565nm Green, 635nm Red
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1208
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

5972751607F

LED GRN/RED CLEAR 2SMD R/A

Dialight

$1.54000 Details

BAV21W-7-F

DIODE GEN PURP 200V 200MA SOD123

Diodes Incorporated

$0.29000 Details

5988540207F

LED GREEN/YLW CLEAR 1208 SMD R/A

Dialight

$0.83000 Details

MMBTA42LT1G

TRANS NPN 300V 0.5A SOT23

ON Semiconductor

$0.29000 Details

KC2520B32K7680CM2E00

XTAL OSC XO 32.7680KHZ CMOS SMD

Kyocera International Inc. Electronic Components

$3.00000 Details

5988310117F

LED RED CLEAR 1208 SMD R/A

Dialight

$0.82000 Details
Additional Resources
Standard Package 1
Other Names 350-2072-6