CAD | USD
Favorite

Price & Procurement
46,936 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.28700 $12.87
100 0.79180 $79.18
500 0.67306 $336.53
1,000 0.55429 $554.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 350-2341-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: $0.53429
  • Cut Tape (CT)  : 350-2341-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,936 - Immediate
    6,000 - Factory Stock 
  • Unit Price: $1.68000

5977703607F

Datasheet
Digi-Key Part Number 350-2341-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5977703607F
Copy  
Description LED GREEN/RED CLEAR 1206 SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets LED SMD Selector Guide
597-7703-60xF Drawing
HTML Datasheet LED SMD Selector Guide
EDA / CAD Models 597-7703-607F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 597
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 45mcd Green, 55mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 571nm Green, 631nm Red
Wavelength - Peak 574nm Green, 639nm Red
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

LTST-C235KGKRKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

$0.64000 Details

XZMDKVG55W-4

LED GREEN/RED CLEAR 2SMD

SunLED

$0.78000 Details

XZMDKVG55W-8

LED GREEN/RED CLEAR CHIP SMD

SunLED

$1.01000 Details

IRF1010EZSTRLP

MOSFET N-CH 60V 75A D2PAK

Infineon Technologies

$2.37000 Details

CP2102N-A01-GQFN24

IC BRIDGE USB TO UART 24QFN

Silicon Labs

$2.07000 Details

RT9080-33GJ5

IC REG LIN 3.3V 600MA TSOT23-5

Richtek USA Inc.

$0.89000 Details
Additional Resources
Standard Package 1
Other Names 350-2341-6