Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.41500 $24.15
25 1.79200 $44.80
100 1.55830 $155.83
250 1.40240 $350.60
500 1.24656 $623.28
1,000 1.07127 $1,071.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 350-2310-6-ND
Copy   350-2310-6-ND
Quantity Available 20,356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5976301607F

Copy   5976301607F
Description LED GREEN CLEAR 1206 SMD
Copy   LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)

Copy   Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Documents & Media
Datasheets LED SMD Selector Guide
Mfg CAD Models 5976x0160xF.igs
5976x0160xF.stp
HTML Datasheet LED SMD Selector Guide
Catalog Page 2844 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Dialight
Series 597
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 411mcd
Lens Style Round with Flat Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 70°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 525nm
Wavelength - Peak 530nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 5976001607F - Dialight | 350-2312-1-ND DigiKey Electronics
  • 5976001607F
  • Dialight
  • LED RED CLEAR 1206 SMD
  • Unit Price $1.30000
  • 350-2312-1-ND
  • 5976401607F - Dialight | 350-2309-1-ND DigiKey Electronics
  • 5976401607F
  • Dialight
  • LED YELLOW CLEAR 1206 SMD
  • Unit Price $1.30000
  • 350-2309-1-ND
  • 5976501607F - Dialight | 350-2308-1-ND DigiKey Electronics
  • 5976501607F
  • Dialight
  • LED YELLOW/GREEN CLEAR 1206 SMD
  • Unit Price $1.24000
  • 350-2308-1-ND
  • 0ZCM0012FF2G - Bel Fuse Inc. | 507-1819-1-ND DigiKey Electronics
  • 0ZCM0012FF2G
  • Bel Fuse Inc.
  • PTC RESET FUSE 9V 120MA 0603
  • Unit Price $0.25000
  • 507-1819-1-ND
  • 5976601607F - Dialight | 350-2307-1-ND DigiKey Electronics
  • 5976601607F
  • Dialight
  • LED BLUE CLEAR 1206 SMD
  • Unit Price $1.62000
  • 350-2307-1-ND
Additional Resources
Standard Package ? 1
Other Names 350-2310-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2310-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.00402
  • Cut Tape (CT) ? : 350-2310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,356 - Immediate
  • Unit Price: $2.91000
  • * : 350-3654-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.71000

20:19:06 6/19/2019