CAD | USD
Favorite

Price & Procurement
4,120 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.88500 $8.85
100 0.56870 $56.87
500 0.48028 $240.14
1,000 0.37917 $379.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 350-2951-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.33720
  • Digi-Reel®  : 350-2951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,120 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : 350-2889-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,533 - Immediate
  • Unit Price: $1.19000

5975111407F

Datasheet
Digi-Key Part Number 350-2951-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5975111407F
Copy  
Description LED RED DIFFUSED 0805 SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red 647nm LED Indication - Discrete 1.7V 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets 597-(3zzz,5x11,5202)-40x
LED SMD Selector Guide
HTML Datasheet LED SMD Selector Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 597
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 11.7mcd
Lens Style Rectangle with Flat Top
Lens Size 1.19mm x 1.24mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant 647nm
Wavelength - Peak 660nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.79mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

5975311407F

LED GREEN DIFFUSED 2SMD

Dialight

$1.13000 Details

5975411407F

LED YELLOW DIFFUSED 2SMD

Dialight

$1.21000 Details

5975111402F

LED RED DIFFUSED 2SMD

Dialight

$1.19000 Details
Additional Resources
Standard Package 1
Other Names 350-2951-1