CAD | USD
Favorite

Photo Not Available
593232323313F LED Circuit Board Indicator
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.13000 $7.13
10 5.93900 $59.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 350-4119-2-ND
  • Minimum Quantity: 150  Non-Stock 
  • Quantity Available: 150 - Immediate
  • Unit Price: $3.96113
  • Digi-Reel®  : 350-4119-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : 593232323302F-ND
  • Minimum Quantity: 275  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.22516

593232323313F

Digi-Key Part Number 350-4119-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 593232323313F
Copy  
Description LED PRISM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color -
Wavelength - Peak -
Configuration -
Current -
Millicandela Rating -
Viewing Angle -
Lens Type -
Lens Style -
Lens Size -
Voltage Rating -
Mounting Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
California Prop 65
Additional Resources
Standard Package 1
Other Names 350-4119-1