CAD | USD
Favorite

Photo Not Available
1353232 Lens Cap Green 95 Series Dialight PMI Base Panel Mount, Threaded Base
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
231 5.49498 $1,269.34

Submit a request for quotation on quantities greater than those displayed.

1353232

Datasheet
Digi-Key Part Number 1353232-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1353232
Copy  
Description LENS GREEN PANEL MOUNT THREADED
Copy  
Detailed Description

Lens Cap Green 95 Series Dialight PMI Base Panel Mount, Threaded Base

Copy  
Documents & Media
Datasheets 52/95/132/135 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 135
Part Status Active
Type Lens Cap
Color Green
Number of LEDs 1
Lens Style Round with Cylindrical Top
Lens Size 15.88mm Dia
Lens Transparency Clear
Optical Pattern -
Viewing Angle -
For Use With/Related Manufacturer Dialight
Material -
Mounting Type Panel Mount, Threaded Base
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 135-3232
135-3232-ND