Add To Favorites
Photo Not Available
TEL0109 WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.71000 $10.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TEL0109-ND
Copy   TEL0109-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TEL0109

Copy   TEL0109
Description WT8266-S1 WIFI MODULE BASED ON E
Copy   WT8266-S1 WIFI MODULE BASED ON E
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy   WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Product Attributes Select All
Categories
Manufacturer DFRobot
Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation DSSS, OFDM
Frequency 2.4GHz
Data Rate 54Mbps
Power - Output 19.5dBm
Sensitivity -98dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part ESP8266
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 56mA
Current - Transmitting 215mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:03:07 7/22/2019