CAD | USD
Favorite

FIT0516 Case Silicone Hand Held, Split Sides 3.980" L x 3.280" W (101.09mm x 83.31mm) X 1.460" (37.08mm)
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.66000 $10.66

Submit a request for quotation on quantities greater than those displayed.

FIT0516

Datasheet
Digi-Key Part Number 1738-1342-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FIT0516
Copy  
Description SILICONE CASE FOR LATTEPANDA
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Case Silicone Hand Held, Split Sides 3.980" L x 3.280" W (101.09mm x 83.31mm) X 1.460" (37.08mm)

Copy  
Documents & Media
Datasheets FIT0516
Product Attributes
Type Description Select All
Categories
Manufacturer DFRobot
Series LattePanda
Part Status Active
Container Type Case
Platform LattePanda
Size / Dimension 3.980" L x 3.280" W (101.09mm x 83.31mm)
Height 1.460" (37.08mm)
Area (L x W) 13.1in² (85cm²)
Design Hand Held, Split Sides
Material Silicone
Color -
Thickness -
Features -
Material Flammability Rating -
Note Evaluation, Development board not included with enclosure.
Weight 0.133 lb (60.33 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FIT0530

ALUMINUM ALLOY CASE FOR LATTEPAN

DFRobot

$63.35000 Details
Additional Resources
Standard Package 1
Other Names 1738-1342
FIT0516-ND