Add To Favorites
FL75L07A DC EMC/EMI Line Filter 7A 75VAC Two Stage SMD (SMT) Tab
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 24.65000 $24.65
10 22.88400 $228.84
25 19.36320 $484.08
50 18.77620 $938.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 603-1256-6-ND
Copy   603-1256-6-ND
Quantity Available 944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FL75L07A

Copy   FL75L07A
Description LINE FILTER 75VAC 7A SMD
Copy   LINE FILTER 75VAC 7A SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

DC EMC/EMI Line Filter 7A 75VAC Two Stage SMD (SMT) Tab

Copy   DC EMC/EMI Line Filter 7A 75VAC  Two Stage SMD (SMT) Tab
Documents & Media
Datasheets FL75L07(A.B)
Product Training Modules EMI Filter Products
Featured Product DC/DC Converters – Delta Product Groups
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series Delphi
Part Status Active
Filter Type DC
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 75V
Current 7A
Frequency - Operating -
Applications General Purpose
Approvals cUL, UL, VDE
Operating Temperature -40°C ~ 115°C
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Inductance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • VFM-10A - CUI Inc. | 102-2054-ND DigiKey Electronics
  • VFM-10A
  • CUI Inc.
  • LINE FILTER 75VDC 10A TH
  • Unit Price $30.29000
  • 102-2054-ND
  • FLT007A0-SRZ - ABB Embedded Power | 555-1154-1-ND DigiKey Electronics
  • FLT007A0-SRZ
  • ABB Embedded Power
  • LINE FILTER 75VDC 7A SMD
  • Unit Price $27.99000
  • 555-1154-1-ND
  • 851-05/006 - Qualtek | Q461-ND DigiKey Electronics
  • 851-05/006
  • Qualtek
  • LINE FILTER 115/250VAC 5A CHAS
  • Unit Price $20.16000
  • Q461-ND
  • 851-03/003 - Qualtek | Q458-ND DigiKey Electronics
  • 851-03/003
  • Qualtek
  • LINE FILTER 115/250VAC 3A CHAS
  • Unit Price $19.35000
  • Q458-ND
  • FN2020-3-06 - Schaffner EMC Inc. | 817-1260-ND DigiKey Electronics
  • FN2020-3-06
  • Schaffner EMC Inc.
  • LINE FILTER 250VAC 3A CHASS MNT
  • Unit Price $24.73000
  • 817-1260-ND
Additional Resources
Standard Package ? 1
Other Names 603-1256-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 603-1256-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 700 - Immediate
  • Unit Price: $16.36290
  • Cut Tape (CT) ? : 603-1256-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 944 - Immediate
  • Unit Price: $26.24000

10:26:13 5/21/2019