CAD | USD
Favorite

DRC-5V10W1AZ Enclosed AC DC Converters 1 Output 5V 1.5A 90 ~ 264 VAC Input
Price & Procurement
253 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 29.88000 $29.88
10 27.52700 $275.27
25 25.95440 $648.86
50 25.16780 $1,258.39
100 23.59480 $2,359.48
250 21.62860 $5,407.15
500 20.92072 $10,460.36

Submit a request for quotation on quantities greater than those displayed.

DRC-5V10W1AZ

Datasheet
Digi-Key Part Number 1145-1134-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRC-5V10W1AZ
Copy  
Description AC/DC CONVERTER 5V 10W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 5V 1.5A 90 ~ 264 VAC Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series Chrome (10W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A
Power (Watts) 10W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 78%
Operating Temperature -25°C ~ 71°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.58" L x 0.81" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
Approval Agency CB, CE, cULus, cURus, TUV
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DRC-24V10W1AZ

AC/DC CONVERTER 24V 10W

Delta Electronics

$29.88000 Details

DRC-12V10W1AZ

AC/DC CONVERTER 12V 10W

Delta Electronics

$29.88000 Details

DRC-24V30W1AZ

AC/DC CONVERTER 24V 30W

Delta Electronics

$40.14000 Details

DC11.0001.003

PWR ENT MOD RCPT IEC320-C14 PNL

Schurter Inc.

$13.33000 Details

EHUSBBAX

ADAPTER USB B RCPT TO USB A RCPT

Switchcraft Inc.

$16.87000 Details

DRC-12V60W1AZ

AC/DC CONVERTER 12V 54W

Delta Electronics

$56.35000 Details
Additional Resources
Standard Package 1
Other Names 1145-1134