CAD | USD
Favorite

Photo Not Available
HCB0750-101 100nH Unshielded Inductor 37A 0.32mOhm Nonstandard
Price & Procurement
1,993 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.96500 $39.65
100 2.77550 $277.55
500 2.24682 $1,123.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2035-1024-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.78136
  • Digi-Reel®  : 2035-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,993 - Immediate
  • Unit Price: Digi-Reel®

HCB0750-101

Datasheet
Digi-Key Part Number 2035-1024-1-ND
Copy  
Manufacturer

Delta Electronics/Components

Copy  
Manufacturer Part Number HCB0750-101
Copy  
Description FIXED IND 100NH 37A 0.32MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100nH Unshielded Inductor 37A 0.32mOhm Nonstandard

Copy  
Documents & Media
Datasheets HCB0750 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Components
Series HCB0750
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 100nH
Tolerance ±20%
Current Rating (Amps) 37A
Current - Saturation 53A
Shielding Unshielded
DC Resistance (DCR) 0.32mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2035-1024-1