CAD | USD
Favorite

STK11C68-SF45 NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 45ns 28-SOIC
Price & Procurement
1,712 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.93000 $3.93

Submit a request for quotation on quantities greater than those displayed.

STK11C68-SF45

Datasheet
Digi-Key Part Number 2015-STK11C68-SF45-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STK11C68-SF45
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 45ns 28-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tube 
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.342", 8.69mm Width)
Supplier Device Package 28-SOIC
Base Part Number STK11C68
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY14E256LA-SZ45XIT

NO WARRANTY

Cypress Semiconductor Corp

$10.19000 Details
Additional Resources
Standard Package 125
Other Names 2015-STK11C68-SF45