CAD | USD
Favorite

S29AL016J55BFNR10 FLASH - NOR Memory IC 16Mb (2M x 8, 1M x 16) Parallel 55ns 48-TSOP
Price & Procurement
102 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.42100 $34.21
25 3.36720 $84.18
50 3.35820 $167.91
100 3.00070 $300.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

S29AL016J55BFNR10

Datasheet
Digi-Key Part Number 428-4187-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S29AL016J55BFNR10
Copy  
Description IC FLASH 16M PARALLEL 48TSOP
Copy  
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8, 1M x 16) Parallel 55ns 48-TSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series AL-J
Packaging Tray 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8, 1M x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 338
Other Names 428-4187
S29AL016J55BFNR10-ND