CAD | USD
Favorite

Price & Procurement
2,273 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
10 4.03200 $40.32
25 3.96960 $99.24
50 3.95880 $197.94
100 3.53730 $353.73
250 3.42236 $855.59
500 3.40960 $1,704.80
1,000 3.17548 $3,175.48

Submit a request for quotation on quantities greater than those displayed.

S25FS064SDSMFN010

Datasheet
Digi-Key Part Number S25FS064SDSMFN010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FS064SDSMFN010
Copy  
Description IC FLASH 64M SPI 80MHZ 8SOIC
Copy  
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 80MHz 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FS-S
Packaging Tray 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 80MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.7V ~ 2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 280