CAD | USD
Favorite

S25FL129P0XNFI011 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 104MHz 8-WSON (6x8)
Price & Procurement
1,327 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 3.47700 $34.77
25 3.42200 $85.55
50 3.41260 $170.63
100 3.04950 $304.95
250 2.95032 $737.58
500 2.93932 $1,469.66
1,000 2.73749 $2,737.49

Submit a request for quotation on quantities greater than those displayed.

S25FL129P0XNFI011

Datasheet
Digi-Key Part Number S25FL129P0XNFI011-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL129P0XNFI011
Copy  
Description IC FLASH 128M SPI 104MHZ 8WSON
Copy  
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 104MHz 8-WSON (6x8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-P
Packaging Tube 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 82