CAD | USD
Favorite

S25FL129P0XMFI010 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 104MHz 16-SOIC
Price & Procurement
878 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
10 4.03200 $40.32
25 3.96960 $99.24
50 3.95880 $197.94
100 3.53730 $353.73
250 3.42236 $855.59
500 3.40960 $1,704.80

Submit a request for quotation on quantities greater than those displayed.

S25FL129P0XMFI010

Datasheet
Digi-Key Part Number S25FL129P0XMFI010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL129P0XMFI010
Copy  
Description IC FLASH 128M SPI 104MHZ 16SOIC
Copy  
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 104MHz 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-P
Packaging Tray 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 240