CAD | USD
Favorite

S25FL127SABBHVD00 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 108MHz 24-BGA (6x8)
Price & Procurement
279 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.11700 $41.17
25 4.05160 $101.29
50 4.04080 $202.04
100 3.61040 $361.04
250 3.49316 $873.29
500 3.48016 $1,740.08
1,000 3.24119 $3,241.19
5,000 3.04133 $15,206.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : S25FL127SABBHVD03-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.18688

S25FL127SABBHVD00

Datasheet
Digi-Key Part Number S25FL127SABBHVD00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL127SABBHVD00
Copy  
Description IC FLASH 128M SPI 108MHZ 24BGA
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 108MHz 24-BGA (6x8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging Tray 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 108MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (6x8)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 338