CAD | USD
Add To Favorites
S25FL064LABNFI043 FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 8-USON (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.91800 $29.18
25 2.84080 $71.02
50 2.82600 $141.30
100 2.52600 $252.60
250 2.51860 $629.65
500 2.48110 $1,240.55
1,000 2.37466 $2,374.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 428-4075-6-ND
Copy   428-4075-6-ND
Quantity Available 41,036
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL064LABNFI043

Copy   S25FL064LABNFI043
Description IC FLASH 64M SPI 108MHZ 8USON
Copy   IC FLASH 64M SPI 108MHZ 8USON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 8-USON (4x4)

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz  8-USON (4x4)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-L
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Memory Interface SPI - Quad I/O, QPI
Clock Frequency 108MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-USON (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S25FL132K0XNFB040 - Cypress Semiconductor Corp | 428-4680-ND DigiKey Electronics
  • S25FL132K0XNFB040
  • Cypress Semiconductor Corp
  • IC FLASH 32M SPI 108MHZ 8USON
  • Unit Price $2.84000
  • 428-4680-ND
  • S25FL064LABMFI013 - Cypress Semiconductor Corp | 428-4073-1-ND DigiKey Electronics
  • S25FL064LABMFI013
  • Cypress Semiconductor Corp
  • IC FLASH 64M SPI 108MHZ 8SOIC
  • Unit Price $3.36000
  • 428-4073-1-ND
  • LD15P24A4GV00LF - Amphenol ICC (FCI) | 609-5194-ND DigiKey Electronics
  • LD15P24A4GV00LF
  • Amphenol ICC (FCI)
  • CONN D-SUB PLUG 15POS VERT SLDR
  • Unit Price $2.18000
  • 609-5194-ND
  • 7X-25.000MBE-T - TXC CORPORATION | 887-2533-1-ND DigiKey Electronics
  • 7X-25.000MBE-T
  • TXC CORPORATION
  • XTAL OSC XO 25.0000MHZ CMOS SMD
  • Unit Price $2.44000
  • 887-2533-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-4075-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4075-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $2.01023
  • Cut Tape (CT) ? : 428-4075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,036 - Immediate
  • Unit Price: $3.21000

11:35:22 9/16/2019