CAD | USD
Favorite

S25FL032P0XMFA013 FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 104MHz 8-SOIC
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.97400 $39.74
25 3.91120 $97.78
50 3.90060 $195.03
100 3.48540 $348.54
250 3.37212 $843.03
500 3.35954 $1,679.77
1,000 3.12887 $3,128.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-4529-2-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: $2.79929
  • Digi-Reel®  : 428-4529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

S25FL032P0XMFA013

Datasheet
Digi-Key Part Number 428-4529-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL032P0XMFA013
Copy  
Description IC FLASH 32M SPI 104MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 104MHz 8-SOIC

Copy  
Documents & Media
Datasheets S25FL032P
Environmental Information RoHS3 Certificate
PCN Assembly/Origin Mult Dev Site Add 17/Dec/2019
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series Automotive, AEC-Q100, FL-P
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX823SEUK+T

IC SUPERVISOR 1 CHANNEL SOT23-5

Maxim Integrated

$6.27000 Details

S25FL032P0XMFA010

IC FLASH 32M SPI 104MHZ 8SOIC

Cypress Semiconductor Corp

$4.02000 Details

S25FL032P0XMFB013

IC FLASH 32M SPI 104MHZ 8SO

Cypress Semiconductor Corp

$5.22000 Details

LT3580EMS8E#TRPBF

IC REG MULTI CONFG ADJ 2A 8MSOP

Linear Technology/Analog Devices

$8.23000 Details

UPS5817E3/TR7

DIODE SCHOTTKY 20V 1A POWERMITE1

Microsemi Corporation

$0.96000 Details

ILHB0805ER251V

FERRITE BEAD 250 OHM 0805 1LN

Vishay Dale

$0.18000 Details
Additional Resources
Standard Package 1
Other Names 428-4529-1