Add To Favorites
MB39C604PNF-G-JNEFE1 LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 8-SOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,500 1.27747 $1,916.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1534-1025-2-ND
Copy   1534-1025-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB39C604PNF-G-JNEFE1

Copy   MB39C604PNF-G-JNEFE1
Description IC LED DRIVER OFFLINE DIM 8SOP
Copy   IC LED DRIVER OFFLINE DIM 8SOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 8-SOP

Copy   LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming  8-SOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 20V
Voltage - Output 25V
Current - Output / Channel -
Frequency 30kHz ~ 133kHz
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,500
Other Names 1534-1025-2
CY39C604PNF-G-JNEFE1

06:50:17 5/23/2019