CAD | USD
Favorite

Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.37000 $3.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 428-3220-ND
  • Minimum Quantity: 1
  • Quantity Available: 646 - Immediate
  • Unit Price: $11.64000
  • Tape & Reel (TR)  : FM3164-GTRRA-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $8.06530

FM3164-G

Datasheet
Digi-Key Part Number 2015-FM3164-G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FM3164-G
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Processor Companion 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tube 
Part Status Active
Type Processor Companion
Applications Processor-Based Systems
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number FM3164
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

FM3164-G

IC PROCESSOR COMPANION 14SOIC

Cypress Semiconductor Corp

$11.64000 Details
Additional Resources
Standard Package 112
Other Names 2015-FM3164-G