CAD | USD
Favorite

Price & Procurement
2,979 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.70000 $19.70
10 18.24400 $182.44
25 17.99080 $449.77
50 17.77020 $888.51
100 15.57380 $1,557.38
250 14.90040 $3,725.10
500 14.80110 $7,400.55
1,000 13.80774 $13,807.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 428-3557-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $12.56379
  • Cut Tape (CT)  : 428-3557-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,979 - Immediate
  • Unit Price: $19.70000
  • Tube  : 428-3197-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,593 - Immediate
  • Unit Price: $18.19000

FM24V10-GTR

Datasheet
Digi-Key Part Number 428-3557-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FM24V10-GTR
Copy  
Description IC FRAM 1M I2C 3.4MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) I²C 3.4MHz 130ns 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 1Mb (128K x 8)
Memory Interface I²C
Clock Frequency 3.4MHz
Write Cycle Time - Word, Page -
Access Time 130ns
Voltage - Supply 2V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FM24V10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

CY8CKIT-042-BLE

BLE 4.2 PIONEER KIT

Cypress Semiconductor Corp

$70.98000 Details
You May Also Be Interested In

FM24V10-G

IC FRAM 1M I2C 3.4MHZ 8SOIC

Cypress Semiconductor Corp

$18.19000 Details

MB85RC1MTPNF-G-JNERE1

IC FRAM 1M I2C 3.4MHZ 8SOP

Fujitsu Electronics America, Inc.

$8.64000 Details

MR44V100AMAZAATL

FERAM / 1MBIT (128KB X 8) / I2C

Rohm Semiconductor

$7.17000 Details

74LVC1G125GW,125

IC BUF NON-INVERT 5.5V 5TSSOP

Nexperia USA Inc.

$0.38000 Details

HPP845E131R5

SENSOR HUMID/TEMP 3V I2C 3% SMD

TE Connectivity Measurement Specialties

$7.33000 Details

FM24V05-GTR

IC FRAM 512K I2C 3.4MHZ 8SOIC

Cypress Semiconductor Corp

$22.06000 Details
Additional Resources
Standard Package 1
Other Names 428-3557-6