CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 6.42507 $16,062.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-3557-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $12.56379
  • Cut Tape (CT)  : 428-3557-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: $19.70000
  • Digi-Reel®  : 428-3557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 428-3197-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,596 - Immediate
  • Unit Price: $18.19000

FM24V10-GTR

Datasheet
Digi-Key Part Number 2015-FM24V10-GTRTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FM24V10-GTR
Copy  
Description IC FRAM 1M I2C 3.4MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) I²C 3.4MHz 130ns 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging Tape & Reel (TR) 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 1Mb (128K x 8)
Memory Interface I²C
Clock Frequency 3.4MHz
Write Cycle Time - Word, Page -
Access Time 130ns
Voltage - Supply 2V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FM24V10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,500
Other Names 2015-FM24V10-GTRTR