CYV15G0201DXB-BBXC Telecom IC Transceiver 196-FBGA (15x15)
Product Overview
Digi-Key Part Number CYV15G0201DXB-BBXC-ND
Copy   CYV15G0201DXB-BBXC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYV15G0201DXB-BBXC

Copy   CYV15G0201DXB-BBXC
Description IC TELECOM INTERFACE 196FBGA
Copy   IC TELECOM INTERFACE 196FBGA
Detailed Description

Telecom IC Transceiver 196-FBGA (15x15)

Copy   Telecom IC Transceiver 196-FBGA (15x15)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HOTlink II™
Packaging ? Tray ?
Part Status Obsolete
Function Transceiver
Interface LVTTL
Number of Circuits 2
Voltage - Supply 3.135V ~ 3.465V
Current - Supply 570mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 196-LBGA
Supplier Device Package 196-FBGA (15x15)
Includes -
Base Part Number CY*15G02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Additional Resources
Standard Package ? 126

10:21:29 8/23/2019