CYP15G0401RB-BGXC Telecom IC Receiver 256-BGA (27x27)
Product Overview
Digi-Key Part Number CYP15G0401RB-BGXC-ND
Copy   CYP15G0401RB-BGXC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYP15G0401RB-BGXC

Copy   CYP15G0401RB-BGXC
Description IC RECEIVER HOTLINK 256LBGA
Copy   IC RECEIVER HOTLINK 256LBGA
Detailed Description

Telecom IC Receiver 256-BGA (27x27)

Copy   Telecom IC Receiver 256-BGA (27x27)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HOTlink II™
Packaging ? Tray ?
Part Status Obsolete
Function Receiver
Interface LVTTL
Number of Circuits 4
Voltage - Supply 3.135V ~ 3.465V
Current - Supply 640mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 256-LBGA Exposed Pad
Supplier Device Package 256-BGA (27x27)
Includes -
Base Part Number CY*15G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 40

03:48:25 8/18/2019