CAD | USD

CYP15G0401DXB-BGI Telecom IC Transceiver 256-BGA (27x27)
Price & Procurement
0 In Stock

CYP15G0401DXB-BGI

Datasheet
Digi-Key Part Number CYP15G0401DXB-BGI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CYP15G0401DXB-BGI
Copy  
Description IC TELECOM INTERFACE 256BGA
Copy  
Detailed Description

Telecom IC Transceiver 256-BGA (27x27)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HOTlink II™
Packaging Tray 
Part Status Obsolete
Function Transceiver
Interface LVTTL
Number of Circuits 4
Voltage - Supply 3.135V ~ 3.465V
Current - Supply 830mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 256-LBGA Exposed Pad
Supplier Device Package 256-BGA (27x27)
Includes -
Base Part Number CY*15G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 40