CYP15G0101DXB-BBI Telecom IC Transceiver 100-TBGA (11x11)
Product Overview
Digi-Key Part Number CYP15G0101DXB-BBI-ND
Copy   CYP15G0101DXB-BBI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYP15G0101DXB-BBI

Copy   CYP15G0101DXB-BBI
Description IC TELECOM INTERFACE 100TBGA
Copy   IC TELECOM INTERFACE 100TBGA
Detailed Description

Telecom IC Transceiver 100-TBGA (11x11)

Copy   Telecom IC Transceiver 100-TBGA (11x11)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HOTlink II™
Packaging ? Tray ?
Part Status Obsolete
Function Transceiver
Interface LVTTL
Voltage - Supply 3.135V ~ 3.465V
Current - Supply 390mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LBGA
Supplier Device Package 100-TBGA (11x11)
Includes -
Base Part Number CY*15G01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 176

02:42:18 8/22/2019