Add To Favorites
CYBLE-224110-00 Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 30.79000 $30.79
10 28.42400 $284.24
25 26.05520 $651.38
100 24.08130 $2,408.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4001-1-ND
Copy   428-4001-1-ND
Quantity Available 122
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYBLE-224110-00

Copy   CYBLE-224110-00
Description RF TXRX MOD BLUETOOTH CHIP ANT
Copy   RF TXRX MOD BLUETOOTH CHIP ANT
Detailed Description

Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy   Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Documents & Media
Datasheets CYBLE-224110-00
Environmental Information RoHS Certificate
Featured Product PSoC® 4 Family
PCN Obsolescence/ EOL Mult Dev EOL 19/Mar/2019
PCN Design/Specification EZ-BLE Module Firmware Upgrade 10/Sep/2017
PCN Packaging Mult Devices 19/Jul/2017
CYBLE 15/Nov/2017
Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models CYBLE-224110-00 by SnapEDA
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series EZ-BLE™ PSoC®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation -
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 9.5dBm
Sensitivity -95dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size 256kB Flash, 32kB SRAM
Voltage - Supply 1.8V ~ 5.5V
Current - Receiving 21.5mA
Current - Transmitting 20mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-4419-1-ND CYBLE-224116-01 Cypress Semiconductor Corp Cut Tape (CT) ? 492 - Immediate
$32.84000 1
You May Also Be Interested In
  • Photo Not Available
  • CYBLE-224116-01
  • Cypress Semiconductor Corp
  • CYBLE-224116-01
  • Unit Price $32.84000
  • 428-4419-1-ND
  • BLM21PG331SN1D - Murata Electronics North America | 490-5988-1-ND DigiKey Electronics
  • BLM21PG331SN1D
  • Murata Electronics North America
  • FERRITE BEAD 330 OHM 0805 1LN
  • Unit Price $0.17000
  • 490-5988-1-ND
  • CYBLE-224110-EVAL - Cypress Semiconductor Corp | 428-3802-ND DigiKey Electronics
  • CYBLE-224110-EVAL
  • Cypress Semiconductor Corp
  • RF TXRX MOD BLUETOOTH 4.1
  • Unit Price $30.84000
  • 428-3802-ND
  • CYBT-343026-01 - Cypress Semiconductor Corp | 428-4514-1-ND DigiKey Electronics
  • CYBT-343026-01
  • Cypress Semiconductor Corp
  • IC RF TXRX+MCU BLE 5.0 MESH 24SM
  • Unit Price $17.73000
  • 428-4514-1-ND
  • CYBLE-212019-00 - Cypress Semiconductor Corp | 428-3810-1-ND DigiKey Electronics
  • CYBLE-212019-00
  • Cypress Semiconductor Corp
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $17.90000
  • 428-3810-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-4001
428-4001-1
428-4001-ND

18:03:30 5/25/2019