CAD | USD
Favorite

CY8CTST200-16LGXI
Price & Procurement
485 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 3.64500 $36.45
25 3.41640 $85.41
100 3.18670 $318.67

Submit a request for quotation on quantities greater than those displayed.

CY8CTST200-16LGXI

Datasheet
Digi-Key Part Number 428-2973-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8CTST200-16LGXI
Copy  
Description IC MCU 32K FLASH 16-QFN
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series TrueTouch™
Packaging Tray 
Part Status Obsolete
Applications Touchscreen Controller
Core Processor M8C
Program Memory Type FLASH (32kB)
Controller Series CY8CT
RAM Size 2K x 8
Interface I²C, SPI, UART/USART, USB
Number of I/O 13
Voltage - Supply 1.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (3x3)
Base Part Number CY8CTST200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MPQ-PSOC

ISP 4PORT FOR CYPRESS PSOC MCU

RPM Systems Corp

$793.96000 Details
Additional Resources
Standard Package 490
Other Names 428-2973