CAD | USD
Favorite

Photo Not Available
CY8CTMA616LTI-12 Touchscreen Controller, it Interface
Price & Procurement
4,344 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92

Submit a request for quotation on quantities greater than those displayed.

CY8CTMA616LTI-12

Digi-Key Part Number 2015-CY8CTMA616LTI-12-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8CTMA616LTI-12
Copy  
Description NO WARRANTY
Copy  
Detailed Description

Touchscreen Controller, it Interface

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Active
Touchscreen -
Resolution (Bits) -
Interface -
Voltage Reference -
Voltage - Supply -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 168
Other Names 2015-CY8CTMA616LTI-12