Add To Favorites
CY8CMBR3116-LQXIT Capacitive Touch Buttons 24-SQFN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.13600 $41.36
25 3.69320 $92.33
100 3.32370 $332.37
250 2.95444 $738.61
500 2.58514 $1,292.57
1,000 2.14197 $2,141.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3957-1-ND
Copy   428-3957-1-ND
Quantity Available 4,687
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8CMBR3116-LQXIT

Copy   CY8CMBR3116-LQXIT
Description IC CAP SENSE 24QFN
Copy   IC CAP SENSE 24QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Capacitive Touch Buttons 24-SQFN (4x4)

Copy   Capacitive Touch Buttons 24-SQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Express™ SmartSense™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs Up to 16
LED Driver Channels Up to 8
Interface I²C
Resolution -
Voltage - Supply 1.8V ~ 5.5V
Current - Supply 140mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-UFQFN Exposed Pad
Supplier Device Package 24-SQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • STP16CPC26TTR - STMicroelectronics | 497-11985-1-ND DigiKey Electronics
  • STP16CPC26TTR
  • STMicroelectronics
  • IC LED DRVR LIN DIM 90MA 24TSSOP
  • Unit Price $1.48000
  • 497-11985-1-ND
  • CY3280-MBR3 - Cypress Semiconductor Corp | 428-3329-ND DigiKey Electronics
  • CY3280-MBR3
  • Cypress Semiconductor Corp
  • BOARD EVAL CAPSENSE EXPRESS
  • Unit Price $37.73000
  • 428-3329-ND
  • BR1111C-TR - Stanley Electric Co | 404-1000-1-ND DigiKey Electronics
  • BR1111C-TR
  • Stanley Electric Co
  • LED RED DIFFUSED 1608 SMD
  • Unit Price $0.65000
  • 404-1000-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-3957-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-3342-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,484 - Immediate
  • Unit Price: $4.45000
  • Tape & Reel (TR) ? : 428-3957-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.93615
  • Digi-Reel® ? : 428-3957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,687 - Immediate
  • Unit Price: Digi-Reel®

01:33:35 2/17/2019