CAD | USD
Favorite

CY8CMBR2044-24LKXIT Capacitive Touch Buttons 16-QFN (3x3)
Price & Procurement
6,015 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.71100 $37.11
25 3.50800 $87.70
100 2.88440 $288.44
250 2.58820 $647.05
500 2.49464 $1,247.32
1,000 2.07368 $2,073.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-3773-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.96843
  • Digi-Reel®  : 428-3773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,015 - Immediate
  • Unit Price: Digi-Reel®

CY8CMBR2044-24LKXIT

Datasheet
Digi-Key Part Number 428-3773-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8CMBR2044-24LKXIT
Copy  
Description IC MCU CAPSENSE 16-QFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Capacitive Touch Buttons 16-QFN (3x3)

Copy  
Documents & Media
Datasheets CY8CMBR2044
Product Training Modules CapSense Mechanical Button Replacement (MBR)
Environmental Information RoHS3 Certificate
Design Resources Development Tool Selector
Featured Product Cypress CapSense™
PCN Assembly/Origin Qualification BEOL 13/Mar/2014
PCN Packaging Mult Dev Cover Tape Chg 26/Sep/2019
PCN Other Mult Devices 05/Aug/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Express™
Packaging Cut Tape (CT) 
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 4
LED Driver Channels Up to 4
Interface -
Resolution -
Voltage - Supply 1.75V ~ 5.5V
Current - Supply 4mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY8CMBR2044-24LKXI

IC MCU CAPSENSE 16QFN

Cypress Semiconductor Corp

$4.47000 Details

CY8CMBR2044-24LKXIT

NO WARRANTY

Cypress Semiconductor Corp

$0.86000 Details
Additional Resources
Standard Package 1
Other Names 428-3773-1