CAD | USD
Favorite

CY8CLED02D01-56LTXI
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05

Submit a request for quotation on quantities greater than those displayed.

CY8CLED02D01-56LTXI

Datasheet
Digi-Key Part Number 2015-CY8CLED02D01-56LTXI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8CLED02D01-56LTXI
Copy  
Description NO WARRANTY
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PowerPSoC® CY8CLED
Part Status Obsolete
Applications Intelligent LED Driver
Core Processor M8C
Program Memory Type FLASH (16KB)
Controller Series CY8CLED
RAM Size 1K x 8
Interface DALI, DMX512, I²C, IrDA, SPI, UART/USART
Number of I/O 14
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
Base Part Number CY8CLED02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 260
Other Names 2015-CY8CLED02D01-56LTXI