CAD | USD
Favorite

CY8C5666AXI-LP001 ARM® Cortex®-M3 PSOC® 5 CY8C56LP Microcontroller IC 32-Bit 67MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
Price & Procurement
478 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.51000 $4.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 428-4164-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 66 - Immediate
  • Unit Price: $18.27000

CY8C5666AXI-LP001

Datasheet
Digi-Key Part Number 2015-CY8C5666AXI-LP001-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C5666AXI-LP001
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M3 PSOC® 5 CY8C56LP Microcontroller IC 32-Bit 67MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 5 CY8C56LP
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 67MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O 62
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V
Data Converters A/D 2x12b; D/A 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY8C5866AXI-LP020

NO WARRANTY

Cypress Semiconductor Corp

$7.47000 Details

CY8C5468AXI-LP042

NO WARRANTY

Cypress Semiconductor Corp

$3.52000 Details

CY8C5888LTQ-LP097

NO WARRANTY

Cypress Semiconductor Corp

$7.95000 Details
Additional Resources
Standard Package 90
Other Names 2015-CY8C5666AXI-LP001