CAD | USD
Favorite

Price & Procurement
527 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.09500 $40.95
25 3.68480 $92.12
100 3.35740 $335.74
250 3.02988 $757.47
500 2.71872 $1,359.36
1,000 2.29289 $2,292.89
2,500 2.17825 $5,445.63
5,000 2.09636 $10,481.80

Submit a request for quotation on quantities greater than those displayed.

CY8C4125AZI-473

Datasheet
Digi-Key Part Number CY8C4125AZI-473-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C4125AZI-473
Copy  
Description IC MCU 32BIT 32KB FLASH 48TQFP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM® Cortex®-M0 PSOC® 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)

Copy  
Documents & Media
Datasheets PSoC® 4100 Family
Environmental Information RoHS3 Certificate
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Fab Site 12/Feb/2016
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 4 CY8C4100
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V
Data Converters A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number CY8C4125
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 500