CAD | USD
Favorite

Photo Not Available
CY8C3MFIDOCK-128 - Microcontroller IC
Price & Procurement
1,040 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.96000 $3.96

Submit a request for quotation on quantities greater than those displayed.

CY8C3MFIDOCK-128

Digi-Key Part Number 2015-CY8C3MFIDOCK-128-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C3MFIDOCK-128
Copy  
Description NO WARRANTY
Copy  
Detailed Description

- Microcontroller IC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Obsolete
Core Processor -
Core Size -
Speed -
Connectivity -
Peripherals -
Program Memory Size -
Program Memory Type -
EEPROM Size -
RAM Size -
Voltage - Supply (Vcc/Vdd) -
Data Converters -
Oscillator Type -
Operating Temperature -
Mounting Type -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 260
Other Names 2015-CY8C3MFIDOCK-128