CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.19000 $4.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : CY8C3666LTI-203-ND
  • Minimum Quantity: 1
  • Quantity Available: 99 - Immediate
  • Unit Price: $16.87000
  • Tape & Reel (TR)  : CY8C3666LTI-203T-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $8.77735

CY8C3666LTI-203

Datasheet
Digi-Key Part Number 2015-CY8C3666LTI-203-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C3666LTI-203
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8051 PSOC® 3 CY8C36xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8)

Copy  
Documents & Media
Datasheets CY8C36 Family PSoC-3
Environmental Information RoHS3 Certificate
Design Resources Development Tool Selector
Featured Product Cypress CapSense™
PCN Design/Specification PSoC 3 Design Changes 14/Sep/2013
PSoC Programmer Upgrade 11/Jun/2014
PCN Assembly/Origin Qualification Design Change 20/Mar/2014
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 3 CY8C36xx
Packaging Tray 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 67MHz
Connectivity EBI/EMI, I²C, LINbus, SPI, UART/USART
Peripherals CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O 38
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V
Data Converters A/D 16x12b; D/A 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN (8x8)
Base Part Number CY8C3666
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 260
Other Names 2015-CY8C3666LTI-203