CAD | USD
Favorite

Price & Procurement
405 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.90000 $3.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 428-3046-ND
  • Minimum Quantity: 1
  • Quantity Available: 279 - Immediate
  • Unit Price: $15.76000
  • Tape & Reel (TR)  : CY8C3446AXI-099T-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $8.51028

CY8C3446AXI-099

Datasheet
Digi-Key Part Number 2015-CY8C3446AXI-099-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C3446AXI-099
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 3 CY8C34xx
Packaging Tray 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity EBI/EMI, I²C, LINbus, SPI, UART/USART, USB
Peripherals CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O 62
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V
Data Converters A/D 16x12b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
Base Part Number CY8C3446
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY8C3446AXI-099

IC MCU 8BIT 64KB FLASH 100TQFP

Cypress Semiconductor Corp

$15.76000 Details
Additional Resources
Standard Package 90
Other Names 2015-CY8C3446AXI-099