CAD | USD
Favorite

Price & Procurement
525 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.25000 $4.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 428-2266-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 124 - Immediate
  • Unit Price: $16.41000
  • Tape & Reel (TR)  : CY7C68300C-56PVXCT-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.39806

CY7C68300C-56PVXC

Datasheet
Digi-Key Part Number 2015-CY7C68300C-56PVXC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C68300C-56PVXC
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB Bridge, USB to ATA USB 2.0 ATA Interface 56-SSOP

Copy  
Documents & Media
Datasheets CY7C68300-01C,20-21C
Environmental Information RoHS3 Certificate
PCN Design/Specification Copper Palladium Wire Update 16/Dec/2014
PCN Assembly/Origin Qualification Test Site 13/Mar/2014
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series EZ-USB AT2LP™
Part Status Active
Protocol USB
Function Bridge, USB to ATA
Interface ATA
Standards USB 2.0
Voltage - Supply 3.15V ~ 3.45V
Current - Supply 50mA
Operating Temperature 0°C ~ 70°C
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number CY7C68300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AT24C02C-SSHM-T

IC EEPROM 2K I2C 1MHZ 8SOIC

Microchip Technology

$0.28000 Details

MT48LC16M16A2B4-6A IT:G TR

IC DRAM 256M PARALLEL 54VFBGA

Micron Technology Inc.

$12.07000 Details

ADA4430-1YKSZ-R7

IC VIDEO FILTER SC70-6

Analog Devices Inc.

$2.34000 Details

MAX1742EEE+

IC REG BUCK ADJ/PROG 1A 16QSOP

Maxim Integrated

$11.37000 Details

LT1965IMS8E#PBF

IC REG LINEAR POS ADJ 1.1A 8MSOP

Linear Technology/Analog Devices

$8.28000 Details

NUP4301MR6T1G

TVS DIODE SC74

ON Semiconductor

$0.56000 Details
Additional Resources
Standard Package 780
Other Names 2015-CY7C68300C-56PVXC