Add To Favorites
CY7C68013A-56PVXCT
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.37000 $19.37
10 17.61500 $176.15
25 16.29360 $407.34
100 14.97260 $1,497.26
250 13.65140 $3,412.85
500 12.77068 $6,385.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 428-3956-6-ND
Copy   428-3956-6-ND
Quantity Available 778
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C68013A-56PVXCT

Copy   CY7C68013A-56PVXCT
Description IC MCU USB PERIPH HI SPD 56-SSOP
Copy   IC MCU USB PERIPH HI SPD 56-SSOP
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series EZ-USB FX2LP™
Packaging ? Digi-Reel® ?
Part Status Active
Applications USB Microcontroller
Core Processor 8051
Program Memory Type ROMless
Controller Series CY7C680xx
RAM Size 16K x 8
Interface I²C, USB, USART
Number of I/O 24
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY3684 - Cypress Semiconductor Corp | 428-1677-ND DigiKey Electronics
  • CY3684
  • Cypress Semiconductor Corp
  • KIT DEVELOPMENT EZ-USB FX2LP
  • Unit Price $618.20000
  • 428-1677-ND
  • Photo Not Available
  • CY4611B
  • Cypress Semiconductor Corp
  • KIT USB TO ATA REFERENCE DESIGN
  • Unit Price $524.33000
  • CY4611B-ND
You May Also Be Interested In
  • CY7C68013A-56PVXC - Cypress Semiconductor Corp | 428-1627-ND DigiKey Electronics
  • CY7C68013A-56PVXC
  • Cypress Semiconductor Corp
  • IC MCU USB PERIPH HI SPD 56SSOP
  • Unit Price $18.81000
  • 428-1627-ND
Additional Resources
Standard Package ? 1
Other Names 428-3956-6
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 428-1627-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,194 - Immediate
  • Unit Price: $18.81000
  • Tape & Reel (TR) ? : 428-3956-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $11.37261
  • Cut Tape (CT) ? : 428-3956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 778 - Immediate
  • Unit Price: $19.37000

08:10:42 1/18/2019