Add To Favorites
CY7C65632-48AXCT USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.62000 $5.62
10 5.01500 $50.15
25 4.51320 $112.83
100 4.11200 $411.20
250 3.71088 $927.72
500 3.32980 $1,664.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3155-1-ND
Copy   428-3155-1-ND
Quantity Available 1,878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C65632-48AXCT

Copy   CY7C65632-48AXCT
Description IC CONTROLLER USB 48TQFP
Copy   IC CONTROLLER USB 48TQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7)

Copy   USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7)
Documents & Media
Datasheets CY7C65632/34
Environmental Information RoHS Certificate
Reference Design Library CY4607: 4 Port USB 2.0 Hub, USB 2.0 FS/HS
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
HTML Datasheet CY7C65632/34
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HX2VL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3.15V ~ 5.25V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number CY7C65632
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DLP11SN331HL2L - Murata Electronics North America | 490-5149-1-ND DigiKey Electronics
  • DLP11SN331HL2L
  • Murata Electronics North America
  • CMC 80MA 2LN 330 OHM SMD
  • Unit Price $0.72000
  • 490-5149-1-ND
  • TUSB8020BPHPR - Texas Instruments | 296-41024-1-ND DigiKey Electronics
  • TUSB8020BPHPR
  • Texas Instruments
  • IC USB 3.0 HUB 2 PORT 48HTQFP
  • Unit Price $9.62000
  • 296-41024-1-ND
  • CB3LV-3I-48M0000 - CTS-Frequency Controls | CTX315LVCT-ND DigiKey Electronics
  • CB3LV-3I-48M0000
  • CTS-Frequency Controls
  • XTAL OSC XO 48.0000MHZ HCMOS TTL
  • Unit Price $2.13000
  • CTX315LVCT-ND
  • 1-1571986-1 - TE Connectivity ALCOSWITCH Switches | 450-1518-ND DigiKey Electronics
  • 1-1571986-1
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH ROCKER SPDT 5A 120V
  • Unit Price $5.83000
  • 450-1518-ND
  • 0878335320 - Molex | WM9841-ND DigiKey Electronics
  • 0878335320
  • Molex
  • CONN HEADER R/A 14POS 2MM
  • Unit Price $2.13000
  • WM9841-ND
Additional Resources
Standard Package ? 1
Other Names 428-3155-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3155-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.72647
  • Digi-Reel® ? : 428-3155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,878 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : CY7C65632-48AXC-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,819 - Immediate
  • Unit Price: $5.45000

02:50:10 2/23/2019