CAD | USD
Favorite

CY7C199CNL-15VXI SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 15ns 28-SOJ
Price & Procurement
254 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.86400 $38.64
25 3.80360 $95.09
50 3.79360 $189.68
100 3.38970 $338.97
250 3.27952 $819.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CY7C199CNL-15VXI

Datasheet
Digi-Key Part Number CY7C199CNL-15VXI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C199CNL-15VXI
Copy  
Description IC SRAM 256K PARALLEL 28SOJ
Copy  
Detailed Description

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 15ns 28-SOJ

Copy  
Documents & Media
Datasheets CY7C199CN
Video File Cypress’ IoT Memory: Power Snooze SRAM
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Obsolescence/ EOL Mult Dev EOL 23/Dec/2018
PCN Assembly/Origin Mult Devices Assembly 17/Jun/2018
PCN Packaging Mult Devices 19/Jul/2017
Date Code/Shelf Life Chgs 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tube 
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 256Kb (32K x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 15ns
Access Time 15ns
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package 28-SOJ
Base Part Number CY7C199
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 540
Other Names CY7C199CNL15VXI