CAD | USD
Favorite

Price & Procurement
146 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 428-3547-ND
  • Minimum Quantity: 1
  • Quantity Available: 528 - Immediate
  • Unit Price: $14.00000
  • Tape & Reel (TR)  : CY7C1041G30-10BAJXET-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $9.66446

CY7C1041G30-10BAJXE

Datasheet
Digi-Key Part Number 2015-CY7C1041G30-10BAJXE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1041G30-10BAJXE
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 10ns 48-FBGA (6x8)

Copy  
Documents & Media
Datasheets CY7C1041G Automotive
Video File Cypress’ IoT Memory: Power Snooze SRAM
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (256K x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Voltage - Supply 2.2V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFBGA
Supplier Device Package 48-FBGA (6x8)
Base Part Number CY7C1041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 480
Other Names 2015-CY7C1041G30-10BAJXE