CAD | USD
Favorite

CY7C1041CV33-12BAXE SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 12ns 48-FBGA (6x8)
Price & Procurement
4,769 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33

Submit a request for quotation on quantities greater than those displayed.

CY7C1041CV33-12BAXE

Datasheet
Digi-Key Part Number 2015-CY7C1041CV33-12BAXE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1041CV33-12BAXE
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 12ns 48-FBGA (6x8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (256K x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 12ns
Access Time 12ns
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFBGA
Supplier Device Package 48-FBGA (6x8)
Base Part Number CY7C1041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 260
Other Names 2015-CY7C1041CV33-12BAXE