CAD | USD
Favorite

CY2DP1504ZXCT Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.5GHz 20-TSSOP (0.173", 4.40mm Width)
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 4.20689 $8,413.78

Submit a request for quotation on quantities greater than those displayed.

CY2DP1504ZXCT

Datasheet
Digi-Key Part Number 2015-CY2DP1504ZXCTTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY2DP1504ZXCT
Copy  
Description NO WARRANTY
Copy  
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.5GHz 20-TSSOP (0.173", 4.40mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Input LVPECL
Output LVPECL
Frequency - Max 1.5GHz
Voltage - Supply 2.375V ~ 3.465V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 2,000
Other Names 2015-CY2DP1504ZXCTTR