CAD | USD
Favorite

CY2547QI
Price & Procurement
290 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CY2547QIT-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.79823
  • Tray  : CY2547QI-ND
  • Minimum Quantity: 490  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $13.07598

CY2547QI

Datasheet
Digi-Key Part Number 2015-CY2547QI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY2547QI
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CY2545/47
Environmental Information RoHS3 Certificate
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Type Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator
PLL Yes with Bypass
Input Clock, Crystal
Output Clock
Number of Circuits 4
Ratio - Input:Output 2:8
Differential - Input:Output No/No
Frequency - Max 166MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.65V ~ 1.95V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-UFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 490
Other Names 2015-CY2547QI