CAD | USD
Favorite

CY22394FXC
Price & Procurement
130 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CY22394FXCT-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $9.36007
  • Tube  : CY22394FXC-ND
  • Minimum Quantity: 192  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $12.81609

CY22394FXC

Datasheet
Digi-Key Part Number 2015-CY22394FXC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY22394FXC
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CY22393-95, CY223931
Environmental Information RoHS3 Certificate
PCN Assembly/Origin GSMC Manufacture Merger 15/May/2014
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series *
Packaging Tube 
Part Status Active
Type Clock Generator, Fanout Distribution
PLL Yes with Bypass
Input LVTTL, Crystal
Output CMOS, PECL
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/Yes
Frequency - Max 200MHz, 400MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number CY22394
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 192
Other Names 2015-CY22394FXC