CAD | USD
Favorite

CY22050KFZXI
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.10000 $4.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : CY22050KFZXI-ND
  • Minimum Quantity: 1
  • Quantity Available: 26 - Immediate
  • Unit Price: $17.94000

CY22050KFZXI

Datasheet
Digi-Key Part Number 2015-CY22050KFZXI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY22050KFZXI
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CY22050, CY220501
Environmental Information RoHS3 Certificate
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series *
Packaging Tube 
Part Status Active
Type Clock Generator, Fanout Distribution
PLL Yes with Bypass
Input LVCMOS, LVTTL, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output No/No
Frequency - Max 150MHz, 166.6MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.5V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number CY22050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 480
Other Names 2015-CY22050KFZXI