CAD | USD
Favorite

Price & Procurement
128 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.44000 $4.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : CY15B256J-SXE-ND
  • Minimum Quantity: 194  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.82959

CY15B256J-SXE

Datasheet
Digi-Key Part Number 2015-CY15B256J-SXE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY15B256J-SXE
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 256Kb (32K x 8) I²C 3.4MHz 130ns 8-SOIC

Copy  
Documents & Media
Datasheets CY15B256J
Environmental Information RoHS3 Certificate
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging Tube 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 256Kb (32K x 8)
Memory Interface I²C
Clock Frequency 3.4MHz
Write Cycle Time - Word, Page -
Access Time 130ns
Voltage - Supply 2V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY15B128Q-SXE

NO WARRANTY

Cypress Semiconductor Corp

$3.52000 Details
Additional Resources
Standard Package 194
Other Names 2015-CY15B256J-SXE