CAD | USD
Favorite

CY14B512I-SFXI NVSRAM (Non-Volatile SRAM) Memory IC 512Kb (64K x 8) I²C 3.4MHz 16-SOIC
Price & Procurement
1,366 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CY14B512I-SFXIT-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.08162
  • Tube  : 428-3173-ND
  • Minimum Quantity: 92  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $12.59239

CY14B512I-SFXI

Datasheet
Digi-Key Part Number 2015-CY14B512I-SFXI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY14B512I-SFXI
Copy  
Description NO WARRANTY
Copy  
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 512Kb (64K x 8) I²C 3.4MHz 16-SOIC

Copy  
Documents & Media
Datasheets CY14C/B/E512I
Product Training Modules NVRAM (Nonvolatile RAM) Overview
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Assembly/Origin Qualification Advance Notice 20/May/2016
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tube 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 512Kb (64K x 8)
Memory Interface I²C
Clock Frequency 3.4MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number CY14B512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 92
Other Names 2015-CY14B512I-SFXI